0.22 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR71E224KA01L

DigiKey Part Number
490-11599-2-ND - Tape & Reel (TR)
490-11599-1-ND - Cut Tape (CT)
490-11599-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BR71E224KA01L
Description
CAP CER 0.22UF 25V X7R 0805
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR71E224KA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,284
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹22.36000₹22.36
10₹13.04600₹130.46
50₹9.41180₹470.59
100₹8.29360₹829.36
500₹6.40746₹3,203.73
1,000₹5.82692₹5,826.92
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹5.09230₹15,276.90
6,000₹4.84924₹29,095.44
9,000₹4.67638₹42,087.42
15,000₹4.47821₹67,173.15
21,000₹4.36239₹91,610.19
Manufacturers Standard Package