
GRM21BR71E394KA01L | |
|---|---|
DigiKey Part Number | 490-1679-2-ND - Tape & Reel (TR) 490-1679-1-ND - Cut Tape (CT) 490-1679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR71E394KA01L |
Description | CAP CER 0.39UF 25V X7R 0805 |
Customer Reference | |
Detailed Description | 0.39 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR71E394KA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹44.73000 | ₹44.73 |
| 10 | ₹27.11700 | ₹271.17 |
| 50 | ₹20.24000 | ₹1,012.00 |
| 100 | ₹18.14330 | ₹1,814.33 |
| 500 | ₹14.59292 | ₹7,296.46 |
| 1,000 | ₹13.49799 | ₹13,497.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹12.38877 | ₹37,166.31 |
| 6,000 | ₹11.71379 | ₹70,282.74 |
| 9,000 | ₹11.37573 | ₹1,02,381.57 |
| 15,000 | ₹11.17437 | ₹1,67,615.55 |