10 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BZ71E106KE15K

DigiKey Part Number
490-GRM21BZ71E106KE15KTR-ND - Tape & Reel (TR)
490-GRM21BZ71E106KE15KCT-ND - Cut Tape (CT)
490-GRM21BZ71E106KE15KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BZ71E106KE15K
Description
CAP CER 10UF 25V X7R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BZ71E106KE15K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56,610
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹29.82000₹29.82
10₹17.61200₹176.12
50₹12.82240₹641.12
100₹11.35940₹1,135.94
500₹8.89740₹4,448.70
1,000₹8.13887₹8,138.87
2,500₹7.33896₹18,347.40
5,000₹6.85737₹34,286.85
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹6.27645₹62,764.50
20,000₹5.95952₹1,19,190.40
30,000₹5.80080₹1,74,024.00
50,000₹5.62487₹2,81,243.50
70,000₹5.52200₹3,86,540.00
1,00,000₹5.42303₹5,42,303.00
Manufacturers Standard Package