
GRM21BZ71E475KE15K | |
---|---|
DigiKey Part Number | 490-GRM21BZ71E475KE15KTR-ND - Tape & Reel (TR) 490-GRM21BZ71E475KE15KCT-ND - Cut Tape (CT) 490-GRM21BZ71E475KE15KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BZ71E475KE15K |
Description | CAP CER 4.7UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹22.19000 | ₹22.19 |
10 | ₹13.13400 | ₹131.34 |
50 | ₹9.45960 | ₹472.98 |
100 | ₹8.35040 | ₹835.04 |
500 | ₹6.47092 | ₹3,235.46 |
1,000 | ₹5.89234 | ₹5,892.34 |
2,500 | ₹5.28145 | ₹13,203.63 |
5,000 | ₹4.91389 | ₹24,569.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹4.70349 | ₹47,034.90 |
20,000 | ₹4.44956 | ₹88,991.20 |
30,000 | ₹4.32238 | ₹1,29,671.40 |
50,000 | ₹4.18145 | ₹2,09,072.50 |
70,000 | ₹4.10532 | ₹2,87,372.40 |
1,00,000 | ₹3.98217 | ₹3,98,217.00 |