
GRM21BZ71E475KE15L | |
|---|---|
DigiKey Part Number | 490-GRM21BZ71E475KE15LTR-ND - Tape & Reel (TR) 490-GRM21BZ71E475KE15LCT-ND - Cut Tape (CT) 490-GRM21BZ71E475KE15LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BZ71E475KE15L |
Description | CAP CER 4.7UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BZ71E475KE15L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹15.28300 | ₹152.83 |
| 50 | ₹11.03320 | ₹551.66 |
| 100 | ₹9.74730 | ₹974.73 |
| 500 | ₹7.57788 | ₹3,788.94 |
| 1,000 | ₹6.90788 | ₹6,907.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹5.90861 | ₹17,725.83 |
| 6,000 | ₹5.51630 | ₹33,097.80 |
| 9,000 | ₹5.31999 | ₹47,879.91 |
| 15,000 | ₹5.10237 | ₹76,535.55 |
| 21,000 | ₹4.97524 | ₹1,04,480.04 |
| 30,000 | ₹4.85294 | ₹1,45,588.20 |