
GRM3195C1H153JA01D | |
|---|---|
DigiKey Part Number | 490-1758-2-ND - Tape & Reel (TR) 490-1758-1-ND - Cut Tape (CT) 490-1758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM3195C1H153JA01D |
Description | CAP CER 0.015UF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM3195C1H153JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.82000 | ₹29.82 |
| 10 | ₹17.70500 | ₹177.05 |
| 50 | ₹12.95280 | ₹647.64 |
| 100 | ₹11.48980 | ₹1,148.98 |
| 500 | ₹9.49378 | ₹4,746.89 |
| 1,000 | ₹8.27212 | ₹8,272.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹7.22494 | ₹28,899.76 |
| 8,000 | ₹6.84696 | ₹54,775.68 |
| 12,000 | ₹6.63127 | ₹79,575.24 |
| 20,000 | ₹6.51165 | ₹1,30,233.00 |
| 28,000 | ₹5.83987 | ₹1,63,516.36 |
| 40,000 | ₹5.82853 | ₹2,33,141.20 |