0.015 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM3195C1H153JA01D

DigiKey Part Number
490-1758-2-ND - Tape & Reel (TR)
490-1758-1-ND - Cut Tape (CT)
490-1758-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM3195C1H153JA01D
Description
CAP CER 0.015UF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM3195C1H153JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,810
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹29.82000₹29.82
10₹17.70500₹177.05
50₹12.95280₹647.64
100₹11.48980₹1,148.98
500₹9.49378₹4,746.89
1,000₹8.27212₹8,272.12
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹7.22494₹28,899.76
8,000₹6.84696₹54,775.68
12,000₹6.63127₹79,575.24
20,000₹6.51165₹1,30,233.00
28,000₹5.83987₹1,63,516.36
40,000₹5.82853₹2,33,141.20
Manufacturers Standard Package