1000 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
1206 (3216 Metric) 1,00mm

GRM31A5C2E102JWA1D

DigiKey Part Number
490-GRM31A5C2E102JWA1DTR-ND - Tape & Reel (TR)
490-GRM31A5C2E102JWA1DCT-ND - Cut Tape (CT)
490-GRM31A5C2E102JWA1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31A5C2E102JWA1D
Description
CAP CER 1000PF 250V C0G/NP0 1206
Customer Reference
Detailed Description
1000 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31A5C2E102JWA1D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,994
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹37.27000₹37.27
10₹22.08500₹220.85
50₹16.30760₹815.38
100₹14.54630₹1,454.63
500₹11.55692₹5,778.46
1,000₹10.63625₹10,636.25