
GRM31A7U2J560JW31D | |
|---|---|
DigiKey Part Number | 490-11633-2-ND - Tape & Reel (TR) 490-11633-1-ND - Cut Tape (CT) 490-11633-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A7U2J560JW31D |
Description | CAP CER 56PF 630V U2J 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 630V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A7U2J560JW31D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹13.04600 | ₹130.46 |
| 50 | ₹9.35580 | ₹467.79 |
| 100 | ₹8.24700 | ₹824.70 |
| 500 | ₹6.37020 | ₹3,185.10 |
| 1,000 | ₹5.79244 | ₹5,792.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.51405 | ₹22,056.20 |
| 8,000 | ₹4.69658 | ₹37,572.64 |
| 12,000 | ₹4.53241 | ₹54,388.92 |
| 20,000 | ₹4.35044 | ₹87,008.80 |
| 28,000 | ₹4.24412 | ₹1,18,835.36 |
| 40,000 | ₹4.14184 | ₹1,65,673.60 |