
GRM31BR73A471KW01L | |
|---|---|
DigiKey Part Number | 490-6503-2-ND - Tape & Reel (TR) 490-6503-1-ND - Cut Tape (CT) 490-6503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31BR73A471KW01L |
Description | CAP CER 470PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31BR73A471KW01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹69.89000 | ₹69.89 |
| 10 | ₹43.89100 | ₹438.91 |
| 50 | ₹33.52840 | ₹1,676.42 |
| 100 | ₹30.35070 | ₹3,035.07 |
| 500 | ₹24.97944 | ₹12,489.72 |
| 1,000 | ₹23.31886 | ₹23,318.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹20.66182 | ₹61,985.46 |
| 6,000 | ₹19.68725 | ₹1,18,123.50 |
| 9,000 | ₹19.19922 | ₹1,72,792.98 |
| 15,000 | ₹18.65820 | ₹2,79,873.00 |
| 21,000 | ₹18.34184 | ₹3,85,178.64 |
| 30,000 | ₹18.03749 | ₹5,41,124.70 |