
GRM32QR73A682KW01L | |
---|---|
DigiKey Part Number | 490-3499-2-ND - Tape & Reel (TR) 490-3499-1-ND - Cut Tape (CT) 490-3499-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32QR73A682KW01L |
Description | CAP CER 6800PF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32QR73A682KW01L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹93.18000 | ₹93.18 |
10 | ₹54.22000 | ₹542.20 |
50 | ₹42.93240 | ₹2,146.62 |
100 | ₹38.51320 | ₹3,851.32 |
500 | ₹35.90776 | ₹17,953.88 |
1,000 | ₹33.79485 | ₹33,794.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹30.25236 | ₹60,504.72 |
4,000 | ₹27.65249 | ₹1,10,609.96 |
6,000 | ₹27.04603 | ₹1,62,276.18 |
10,000 | ₹26.42872 | ₹2,64,287.20 |
14,000 | ₹25.95037 | ₹3,63,305.18 |
20,000 | ₹25.88439 | ₹5,17,687.80 |