
GRM31C5C1E104JA01K | |
|---|---|
DigiKey Part Number | 490-14385-2-ND - Tape & Reel (TR) 490-14385-1-ND - Cut Tape (CT) 490-14385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31C5C1E104JA01K |
Description | CAP CER 0.1UF 25V C0G/NP0 1206 |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31C5C1E104JA01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹64.30000 | ₹64.30 |
| 10 | ₹39.88400 | ₹398.84 |
| 50 | ₹30.39720 | ₹1,519.86 |
| 100 | ₹27.48990 | ₹2,748.99 |
| 500 | ₹22.56778 | ₹11,283.89 |
| 1,000 | ₹21.04885 | ₹21,048.85 |
| 2,500 | ₹19.44456 | ₹48,611.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ₹18.61810 | ₹1,11,708.60 |
| 12,000 | ₹17.84675 | ₹2,14,161.00 |
| 18,000 | ₹17.46031 | ₹3,14,285.58 |
| 30,000 | ₹17.03185 | ₹5,10,955.50 |
| 42,000 | ₹16.78138 | ₹7,04,817.96 |