
GRM31CC72A475ME11K | |
|---|---|
DigiKey Part Number | 490-GRM31CC72A475ME11KTR-ND - Tape & Reel (TR) 490-GRM31CC72A475ME11KCT-ND - Cut Tape (CT) 490-GRM31CC72A475ME11KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CC72A475ME11K |
Description | CAP CER 4.7UF 100V X7S 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 100V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CC72A475ME11K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹64.30000 | ₹64.30 |
| 10 | ₹40.25600 | ₹402.56 |
| 50 | ₹30.75140 | ₹1,537.57 |
| 100 | ₹27.80670 | ₹2,780.67 |
| 500 | ₹22.84734 | ₹11,423.67 |
| 1,000 | ₹21.31350 | ₹21,313.50 |
| 2,500 | ₹19.69468 | ₹49,236.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ₹18.86209 | ₹1,13,172.54 |
| 12,000 | ₹18.08360 | ₹2,17,003.20 |
| 18,000 | ₹17.69354 | ₹3,18,483.72 |
| 30,000 | ₹17.67319 | ₹5,30,195.70 |
| 42,000 | ₹17.00846 | ₹7,14,355.32 |