
GRM31CC80G227ME11K | |
|---|---|
DigiKey Part Number | 490-GRM31CC80G227ME11KTR-ND - Tape & Reel (TR) 490-GRM31CC80G227ME11KCT-ND - Cut Tape (CT) 490-GRM31CC80G227ME11KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CC80G227ME11K |
Description | CAP CER 220UF 4V X6S 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF ±20% 4V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CC80G227ME11K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹86.66000 | ₹86.66 |
| 10 | ₹54.98000 | ₹549.80 |
| 50 | ₹42.97740 | ₹2,148.87 |
| 100 | ₹39.14740 | ₹3,914.74 |
| 500 | ₹32.68406 | ₹16,342.03 |
| 1,000 | ₹30.68522 | ₹30,685.22 |
| 2,500 | ₹28.57530 | ₹71,438.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ₹27.62033 | ₹1,65,721.98 |
| 12,000 | ₹26.53301 | ₹3,18,396.12 |
| 18,000 | ₹26.02452 | ₹4,68,441.36 |
| 30,000 | ₹25.46075 | ₹7,63,822.50 |