
GRM31CD80G107MEA8K | |
|---|---|
DigiKey Part Number | 490-GRM31CD80G107MEA8KTR-ND - Tape & Reel (TR) 490-GRM31CD80G107MEA8KCT-ND - Cut Tape (CT) 490-GRM31CD80G107MEA8KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CD80G107MEA8K |
Description | CAP CER 100UF 4V X6T 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 4V Ceramic Capacitor X6T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CD80G107MEA8K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹44.73000 | ₹44.73 |
| 10 | ₹27.02400 | ₹270.24 |
| 50 | ₹20.16540 | ₹1,008.27 |
| 100 | ₹18.05940 | ₹1,805.94 |
| 500 | ₹14.52770 | ₹7,263.85 |
| 1,000 | ₹13.43649 | ₹13,436.49 |
| 2,500 | ₹12.28452 | ₹30,711.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ₹10.98958 | ₹65,937.48 |
| 12,000 | ₹9.33553 | ₹1,12,026.36 |
| 18,000 | ₹9.09014 | ₹1,63,622.52 |
| 30,000 | ₹8.97347 | ₹2,69,204.10 |