
GRM31CD80G107MEA8L | |
|---|---|
DigiKey Part Number | 490-GRM31CD80G107MEA8LTR-ND - Tape & Reel (TR) 490-GRM31CD80G107MEA8LCT-ND - Cut Tape (CT) 490-GRM31CD80G107MEA8LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CD80G107MEA8L |
Description | CAP CER 100UF 4V X6T 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 4V Ceramic Capacitor X6T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CD80G107MEA8L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.14000 | ₹39.14 |
| 10 | ₹23.39000 | ₹233.90 |
| 50 | ₹17.36980 | ₹868.49 |
| 100 | ₹15.50620 | ₹1,550.62 |
| 500 | ₹12.37510 | ₹6,187.55 |
| 1,000 | ₹11.40969 | ₹11,409.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹10.82682 | ₹21,653.64 |
| 4,000 | ₹10.15960 | ₹40,638.40 |
| 6,000 | ₹9.82538 | ₹58,952.28 |
| 10,000 | ₹9.45530 | ₹94,553.00 |
| 14,000 | ₹9.23893 | ₹1,29,345.02 |
| 20,000 | ₹9.03080 | ₹1,80,616.00 |
| 24,000 | ₹8.93215 | ₹2,14,371.60 |
| 48,000 | ₹8.60002 | ₹4,12,800.96 |
| 50,000 | ₹8.58237 | ₹4,29,118.50 |