
GRM155C81C105KE11J | |
|---|---|
DigiKey Part Number | 490-GRM155C81C105KE11JTR-ND - Tape & Reel (TR) 490-GRM155C81C105KE11JCT-ND - Cut Tape (CT) 490-GRM155C81C105KE11JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155C81C105KE11J |
Description | CAP CER 1UF 16V X6S 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C81C105KE11J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.31200 | ₹53.12 |
| 50 | ₹3.65280 | ₹182.64 |
| 100 | ₹3.15900 | ₹315.90 |
| 500 | ₹2.32406 | ₹1,162.03 |
| 1,000 | ₹2.06127 | ₹2,061.27 |
| 2,500 | ₹1.73400 | ₹4,335.00 |
| 5,000 | ₹1.61380 | ₹8,069.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | ₹1.37489 | ₹54,995.60 |
| 80,000 | ₹1.34596 | ₹1,07,676.80 |
| 1,20,000 | ₹1.30495 | ₹1,56,594.00 |
| 2,00,000 | ₹1.25950 | ₹2,51,900.00 |
| 2,80,000 | ₹1.25881 | ₹3,52,466.80 |
| 4,00,000 | ₹1.20736 | ₹4,82,944.00 |
| 4,80,000 | ₹1.19525 | ₹5,73,720.00 |