GRM32MR71C225KA01L is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 7,948
Unit Price: ₹86.97000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,274
Unit Price: ₹111.81000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,498
Unit Price: ₹67.44000
Datasheet

Upgrade


Knowles Novacap
In Stock: 2,476
Unit Price: ₹559.95000
Datasheet

Upgrade


Knowles Novacap
In Stock: 10,527
Unit Price: ₹472.98000
Datasheet

Upgrade


KEMET
In Stock: 1,11,062
Unit Price: ₹60.34000
Datasheet

Upgrade


KEMET
In Stock: 8,752
Unit Price: ₹86.97000
Datasheet

Upgrade


KEMET
In Stock: 24,114
Unit Price: ₹49.69000
Datasheet

Upgrade


KEMET
In Stock: 23,980
Unit Price: ₹83.42000
Datasheet

Upgrade


TDK Corporation
In Stock: 1,441
Unit Price: ₹37.27000
Datasheet

Upgrade


TDK Corporation
In Stock: 4,377
Unit Price: ₹47.92000
Datasheet

Upgrade


TDK Corporation
In Stock: 42,643
Unit Price: ₹40.82000
Datasheet

Upgrade


TDK Corporation
In Stock: 1,46,256
Unit Price: ₹63.01000
Datasheet

Upgrade


TDK Corporation
In Stock: 31,915
Unit Price: ₹62.12000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32MR71C225KA01L

DigiKey Part Number
490-14387-2-ND - Tape & Reel (TR)
490-14387-1-ND - Cut Tape (CT)
490-14387-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32MR71C225KA01L
Description
CAP CER 2.2UF 16V X7R 1210
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32MR71C225KA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹49.69000₹49.69
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹13.65620₹40,968.60
Manufacturers Standard Package