Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32DL8EL475KE07K

DigiKey Part Number
490-GRM32DL8EL475KE07KTR-ND - Tape & Reel (TR)
490-GRM32DL8EL475KE07KCT-ND - Cut Tape (CT)
490-GRM32DL8EL475KE07KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32DL8EL475KE07K
Description
CAP CER 4.7UF 100V X8L 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 100V Ceramic Capacitor X8L 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,508
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹75.43000₹75.43
10₹47.56500₹475.65
50₹36.86260₹1,843.13
100₹32.39900₹3,239.90
500₹27.85904₹13,929.52
1,000₹26.10465₹26,104.65
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹23.94205₹95,768.20
8,000₹22.90701₹1,83,256.08
12,000₹22.44405₹2,69,328.60
20,000₹21.88985₹4,37,797.00
28,000₹21.56579₹6,03,842.12
Manufacturers Standard Package