47 µF ±20% 10V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32ER71A476ME15K

DigiKey Part Number
490-GRM32ER71A476ME15KTR-ND - Tape & Reel (TR)
490-GRM32ER71A476ME15KCT-ND - Cut Tape (CT)
490-GRM32ER71A476ME15KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32ER71A476ME15K
Description
CAP CER 47UF 10V X7R 1210
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 µF ±20% 10V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32ER71A476ME15K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,347
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹78.28000₹78.28
10₹49.76100₹497.61
50₹38.43000₹1,921.50
100₹35.21500₹3,521.50
500₹30.57060₹15,285.30
1,000₹28.89139₹28,891.39
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹25.72400₹1,02,896.00
8,000₹23.38142₹1,87,051.36
12,000₹23.30333₹2,79,639.96
20,000₹22.76977₹4,55,395.40
28,000₹22.43163₹6,28,085.64
40,000₹22.10631₹8,84,252.40
Manufacturers Standard Package