
GRM32ER71E226ME15K | |
---|---|
DigiKey Part Number | 490-14682-2-ND - Tape & Reel (TR) 490-14682-1-ND - Cut Tape (CT) 490-14682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER71E226ME15K |
Description | CAP CER 22UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER71E226ME15K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹67.44000 | ₹67.44 |
10 | ₹42.15200 | ₹421.52 |
50 | ₹32.31920 | ₹1,615.96 |
100 | ₹29.28420 | ₹2,928.42 |
500 | ₹24.17456 | ₹12,087.28 |
1,000 | ₹22.59498 | ₹22,594.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹20.62961 | ₹82,518.44 |
8,000 | ₹19.73145 | ₹1,57,851.60 |
12,000 | ₹19.28121 | ₹2,31,374.52 |
20,000 | ₹18.78244 | ₹3,75,648.80 |
28,000 | ₹18.49066 | ₹5,17,738.48 |
40,000 | ₹18.21005 | ₹7,28,402.00 |
48,000 | ₹18.07710 | ₹8,67,700.80 |