
GRM32ER71K475ME14L | |
|---|---|
DigiKey Part Number | 490-9973-2-ND - Tape & Reel (TR) 490-9973-1-ND - Cut Tape (CT) 490-9973-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER71K475ME14L |
Description | CAP CER 4.7UF 80V X7R 1210 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 80V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER71K475ME14L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL32B475KCVZW6E | Samsung Electro-Mechanics | 1,53,816 | 1276-7060-1-ND | ₹91.32000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹101.57000 | ₹101.57 |
| 10 | ₹65.32300 | ₹653.23 |
| 50 | ₹50.99140 | ₹2,549.57 |
| 100 | ₹46.56500 | ₹4,656.50 |
| 500 | ₹39.09712 | ₹19,548.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹35.73776 | ₹35,737.76 |
| 2,000 | ₹33.89128 | ₹67,782.56 |
| 3,000 | ₹32.96672 | ₹98,900.16 |
| 5,000 | ₹31.94192 | ₹1,59,709.60 |
| 7,000 | ₹31.34284 | ₹2,19,399.88 |
| 10,000 | ₹30.76638 | ₹3,07,663.80 |