GRM32RR71C475KA01K is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 853
Unit Price: ₹90.39000
Datasheet

Direct


KEMET
In Stock: 1,682
Unit Price: ₹121.14000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Direct


Taiyo Yuden
In Stock: 9,370
Unit Price: ₹42.87000
Datasheet

Upgrade


KEMET
In Stock: 17,941
Unit Price: ₹68.03000
Datasheet

Upgrade


KEMET
In Stock: 1,31,946
Unit Price: ₹54.98000
Datasheet

Upgrade


TDK
In Stock: 46,857
Unit Price: ₹35.41000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 1,07,656
Unit Price: ₹35.41000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 6,01,147
Unit Price: ₹48.46000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 7,979
Unit Price: ₹45.66000
Datasheet

Similar


KYOCERA AVX
In Stock: 4,081
Unit Price: ₹58.71000
Datasheet
4.7 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32RR71C475KA01K

DigiKey Part Number
490-12021-2-ND - Tape & Reel (TR)
490-12021-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GRM32RR71C475KA01K
Description
CAP CER 4.7UF 16V X7R 1210
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32RR71C475KA01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹83.87000₹83.87
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹26.62254₹1,06,490.16
Manufacturers Standard Package