0.33 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM43DR72E334KW01K

DigiKey Part Number
490-GRM43DR72E334KW01KTR-ND - Tape & Reel (TR)
490-GRM43DR72E334KW01KCT-ND - Cut Tape (CT)
490-GRM43DR72E334KW01KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM43DR72E334KW01K
Description
CAP CER 0.33UF 250V X7R 1812
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM43DR72E334KW01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,253
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹88.53000₹88.53
10₹56.65700₹566.57
50₹44.02100₹2,201.05
100₹40.68500₹4,068.50
500₹35.78716₹17,893.58
1,000₹34.22908₹34,229.08
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹30.12890₹1,20,515.60
8,000₹29.67345₹2,37,387.60
Manufacturers Standard Package