
GRM43DR72E334KW01K | |
|---|---|
DigiKey Part Number | 490-GRM43DR72E334KW01KTR-ND - Tape & Reel (TR) 490-GRM43DR72E334KW01KCT-ND - Cut Tape (CT) 490-GRM43DR72E334KW01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM43DR72E334KW01K |
Description | CAP CER 0.33UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM43DR72E334KW01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹88.53000 | ₹88.53 |
| 10 | ₹56.65700 | ₹566.57 |
| 50 | ₹44.02100 | ₹2,201.05 |
| 100 | ₹40.68500 | ₹4,068.50 |
| 500 | ₹35.78716 | ₹17,893.58 |
| 1,000 | ₹34.22908 | ₹34,229.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹30.12890 | ₹1,20,515.60 |
| 8,000 | ₹29.67345 | ₹2,37,387.60 |