


GRM43DR73A333KW01L | |
|---|---|
DigiKey Part Number | 490-3503-2-ND - Tape & Reel (TR) 490-3503-1-ND - Cut Tape (CT) 490-3503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM43DR73A333KW01L |
Description | CAP CER 0.033UF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM43DR73A333KW01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹114.62000 | ₹114.62 |
| 10 | ₹74.82800 | ₹748.28 |
| 50 | ₹58.96820 | ₹2,948.41 |
| 100 | ₹54.08520 | ₹5,408.52 |
| 500 | ₹46.32836 | ₹23,164.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹44.12171 | ₹44,121.71 |
| 2,000 | ₹41.97470 | ₹83,949.40 |
| 3,000 | ₹40.89902 | ₹1,22,697.06 |
| 5,000 | ₹40.19858 | ₹2,00,992.90 |