0.068 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM43QR72J683KW01L

DigiKey Part Number
490-3517-2-ND - Tape & Reel (TR)
490-3517-1-ND - Cut Tape (CT)
490-3517-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM43QR72J683KW01L
Description
CAP CER 0.068UF 630V X7R 1812
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM43QR72J683KW01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,367
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹91.32000₹91.32
10₹58.42800₹584.28
50₹45.32560₹2,266.28
100₹41.30000₹4,130.00
500₹34.48814₹17,244.07
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹31.45680₹31,456.80
2,000₹29.77293₹59,545.86
3,000₹28.92959₹86,788.77
5,000₹27.99494₹1,39,974.70
7,000₹27.44847₹1,92,139.29
10,000₹26.92283₹2,69,228.30
Manufacturers Standard Package