
GRM55D7U2J473JW31L | |
|---|---|
DigiKey Part Number | 490-12022-2-ND - Tape & Reel (TR) 490-12022-1-ND - Cut Tape (CT) 490-12022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM55D7U2J473JW31L |
Description | CAP CER 0.047UF 630V U2J 2220 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 630V Ceramic Capacitor U2J 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM55D7U2J473JW31L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹156.55000 | ₹156.55 |
| 10 | ₹104.18200 | ₹1,041.82 |
| 50 | ₹83.51320 | ₹4,175.66 |
| 100 | ₹77.12070 | ₹7,712.07 |
| 500 | ₹66.32980 | ₹33,164.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹64.24895 | ₹64,248.95 |
| 2,000 | ₹61.44312 | ₹1,22,886.24 |
| 3,000 | ₹60.03819 | ₹1,80,114.57 |
| 5,000 | ₹58.48037 | ₹2,92,401.85 |
| 7,000 | ₹57.56938 | ₹4,02,985.66 |
| 10,000 | ₹56.69297 | ₹5,66,929.70 |
| 12,000 | ₹56.27767 | ₹6,75,332.04 |