
LQP02HQ1N0B02E | |
|---|---|
DigiKey Part Number | 490-LQP02HQ1N0B02ETR-ND - Tape & Reel (TR) 490-LQP02HQ1N0B02ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LQP02HQ1N0B02E |
Description | FIXED IND 1NH 900MA 50 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 nH Unshielded Thick Film Inductor 900 mA 50mOhm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP02HQ1N0B02E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | 14 @ 500MHz | |
Frequency - Self Resonant | 18GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.013" (0.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹9.78500 | ₹97.85 |
| 100 | ₹8.02330 | ₹802.33 |
| 1,000 | ₹6.59943 | ₹6,599.43 |
| 5,000 | ₹5.75666 | ₹28,783.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹5.34975 | ₹80,246.25 |
| 30,000 | ₹5.04493 | ₹1,51,347.90 |
| 45,000 | ₹4.87495 | ₹2,19,372.75 |
| 75,000 | ₹4.66914 | ₹3,50,185.50 |
| 1,05,000 | ₹4.53848 | ₹4,76,540.40 |
| 1,50,000 | ₹4.42634 | ₹6,63,951.00 |