
GRT0335C1E470GA02D | |
---|---|
DigiKey Part Number | 490-GRT0335C1E470GA02DTR-ND - Tape & Reel (TR) 490-GRT0335C1E470GA02DCT-ND - Cut Tape (CT) 490-GRT0335C1E470GA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT0335C1E470GA02D |
Description | CAP CER 47PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹2.21900 | ₹22.19 |
50 | ₹1.49080 | ₹74.54 |
100 | ₹1.26900 | ₹126.90 |
500 | ₹0.89628 | ₹448.14 |
1,000 | ₹0.78091 | ₹780.91 |
2,500 | ₹0.66022 | ₹1,650.55 |
5,000 | ₹0.58781 | ₹2,939.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | ₹0.50884 | ₹7,632.60 |
30,000 | ₹0.49783 | ₹14,934.90 |
45,000 | ₹0.41781 | ₹18,801.45 |
1,05,000 | ₹0.40346 | ₹42,363.30 |
1,50,000 | ₹0.35999 | ₹53,998.50 |