
GRT0335C1E470JA02D | |
|---|---|
DigiKey Part Number | 490-GRT0335C1E470JA02DTR-ND - Tape & Reel (TR) 490-GRT0335C1E470JA02DCT-ND - Cut Tape (CT) 490-GRT0335C1E470JA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT0335C1E470JA02D |
Description | CAP CER 47PF 25V C0G 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT0335C1E470JA02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.86400 | ₹18.64 |
| 50 | ₹1.24860 | ₹62.43 |
| 100 | ₹1.04370 | ₹104.37 |
| 500 | ₹0.72872 | ₹364.36 |
| 1,000 | ₹0.63273 | ₹632.73 |
| 2,500 | ₹0.53079 | ₹1,326.97 |
| 5,000 | ₹0.50712 | ₹2,535.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.40281 | ₹6,042.15 |
| 30,000 | ₹0.36548 | ₹10,964.40 |
| 45,000 | ₹0.34852 | ₹15,683.40 |
| 75,000 | ₹0.27757 | ₹20,817.75 |