0.2 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT0335C1ER20WA02D

DigiKey Part Number
490-GRT0335C1ER20WA02DTR-ND - Tape & Reel (TR)
490-GRT0335C1ER20WA02DCT-ND - Cut Tape (CT)
490-GRT0335C1ER20WA02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT0335C1ER20WA02D
Description
CAP CER 0.2PF 25V C0G 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.2 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT0335C1ER20WA02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.02500$0.25
50$0.01640$0.82
100$0.01390$1.39
500$0.00978$4.89
1,000$0.00852$8.52
2,500$0.00720$18.00
5,000$0.00640$32.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.00435$65.25
30,000$0.00430$129.00
45,000$0.00428$192.60
75,000$0.00425$318.75
1,05,000$0.00423$444.15
1,50,000$0.00421$631.50
1,80,000$0.00416$748.80
3,60,000$0.00392$1,411.20
3,75,000$0.00390$1,462.50
Manufacturers Standard Package