
GRT0335C1HR47WA02D | |
|---|---|
DigiKey Part Number | 490-GRT0335C1HR47WA02DTR-ND - Tape & Reel (TR) 490-GRT0335C1HR47WA02DCT-ND - Cut Tape (CT) 490-GRT0335C1HR47WA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT0335C1HR47WA02D |
Description | CAP CER 0.47PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.47 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT0335C1HR47WA02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.33000 | ₹23.30 |
| 50 | ₹1.52820 | ₹76.41 |
| 100 | ₹1.29530 | ₹129.53 |
| 500 | ₹0.91136 | ₹455.68 |
| 1,000 | ₹0.79394 | ₹793.94 |
| 2,500 | ₹0.67057 | ₹1,676.42 |
| 5,000 | ₹0.59676 | ₹2,983.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.30565 | ₹4,584.75 |
| 30,000 | ₹0.30202 | ₹9,060.60 |
| 45,000 | ₹0.30010 | ₹13,504.50 |