
GRT033R61A223KE01J | |
|---|---|
DigiKey Part Number | 490-GRT033R61A223KE01JTR-ND - Tape & Reel (TR) 490-GRT033R61A223KE01JCT-ND - Cut Tape (CT) 490-GRT033R61A223KE01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT033R61A223KE01J |
Description | CAP CER 0.022UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT033R61A223KE01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.88900 | ₹28.89 |
| 50 | ₹1.95700 | ₹97.85 |
| 100 | ₹1.67730 | ₹167.73 |
| 500 | ₹1.19278 | ₹596.39 |
| 1,000 | ₹1.04462 | ₹1,044.62 |
| 2,500 | ₹0.89011 | ₹2,225.28 |
| 5,000 | ₹0.79693 | ₹3,984.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ₹0.79329 | ₹39,664.50 |
| 1,00,000 | ₹0.56279 | ₹56,279.00 |
| 1,50,000 | ₹0.54244 | ₹81,366.00 |
| 2,50,000 | ₹0.51989 | ₹1,29,972.50 |
| 3,50,000 | ₹0.50671 | ₹1,77,348.50 |
| 5,00,000 | ₹0.49404 | ₹2,47,020.00 |