4700 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT033R61E472KE01D

DigiKey Part Number
490-GRT033R61E472KE01DTR-ND - Tape & Reel (TR)
490-GRT033R61E472KE01DCT-ND - Cut Tape (CT)
490-GRT033R61E472KE01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT033R61E472KE01D
Description
CAP CER 4700PF 25V X5R 0201
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT033R61E472KE01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,404
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹1.67700₹16.77
50₹1.08100₹54.05
100₹0.91320₹91.32
500₹0.62994₹314.97
1,000₹0.54421₹544.21
2,500₹0.45400₹1,135.00
5,000₹0.39995₹1,999.75
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹0.32416₹4,862.40
30,000₹0.29276₹8,782.80
45,000₹0.27705₹12,467.25
75,000₹0.25968₹19,476.00
1,05,000₹0.24953₹26,200.65
1,50,000₹0.23976₹35,964.00
Manufacturers Standard Package