
GRT1555C2A220JA02D | |
|---|---|
DigiKey Part Number | 490-GRT1555C2A220JA02DTR-ND - Tape & Reel (TR) 490-GRT1555C2A220JA02DCT-ND - Cut Tape (CT) 490-GRT1555C2A220JA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1555C2A220JA02D |
Description | CAP CER 22PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1555C2A220JA02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.14300 | ₹21.43 |
| 50 | ₹1.43500 | ₹71.75 |
| 100 | ₹1.21140 | ₹121.14 |
| 500 | ₹0.85172 | ₹425.86 |
| 1,000 | ₹0.74083 | ₹740.83 |
| 2,500 | ₹0.62472 | ₹1,561.80 |
| 5,000 | ₹0.55520 | ₹2,776.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.50786 | ₹5,078.60 |
| 20,000 | ₹0.45997 | ₹9,199.40 |
| 30,000 | ₹0.43602 | ₹13,080.60 |