2200 pF ±10% 6.3V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT033R70J222KE01D

DigiKey Part Number
490-GRT033R70J222KE01DTR-ND - Tape & Reel (TR)
490-GRT033R70J222KE01DCT-ND - Cut Tape (CT)
490-GRT033R70J222KE01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT033R70J222KE01D
Description
CAP CER 2200PF 6.3V X7R 0201
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 6.3V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT033R70J222KE01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,880
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹1.86400₹18.64
50₹1.21140₹60.57
100₹1.02500₹102.50
500₹0.71380₹356.90
1,000₹0.61876₹618.76
2,500₹0.51886₹1,297.15
5,000₹0.46407₹2,320.35
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹0.39312₹5,896.80
30,000₹0.35653₹10,695.90
45,000₹0.34852₹15,683.40
Manufacturers Standard Package