22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT1555C2A220JA02D

DigiKey Part Number
490-GRT1555C2A220JA02DTR-ND - Tape & Reel (TR)
490-GRT1555C2A220JA02DCT-ND - Cut Tape (CT)
490-GRT1555C2A220JA02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT1555C2A220JA02D
Description
CAP CER 22PF 100V C0G/NP0 0402
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT1555C2A220JA02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,048
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.14300₹21.43
50₹1.43500₹71.75
100₹1.21140₹121.14
500₹0.85172₹425.86
1,000₹0.74083₹740.83
2,500₹0.62472₹1,561.80
5,000₹0.55520₹2,776.00
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.50786₹5,078.60
20,000₹0.45997₹9,199.40
30,000₹0.43602₹13,080.60
Manufacturers Standard Package