
GRT155R61E225KE13D | |
|---|---|
DigiKey Part Number | 490-12267-2-ND - Tape & Reel (TR) 490-12267-1-ND - Cut Tape (CT) 490-12267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155R61E225KE13D |
Description | CAP CER 2.2UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155R61E225KE13D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹12.67300 | ₹126.73 |
| 50 | ₹9.07640 | ₹453.82 |
| 100 | ₹7.99540 | ₹799.54 |
| 500 | ₹6.16518 | ₹3,082.59 |
| 1,000 | ₹5.60141 | ₹5,601.41 |
| 2,500 | ₹5.00744 | ₹12,518.60 |
| 5,000 | ₹4.64980 | ₹23,249.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹4.44274 | ₹44,427.40 |
| 20,000 | ₹4.19579 | ₹83,915.80 |
| 30,000 | ₹4.07210 | ₹1,22,163.00 |
| 50,000 | ₹3.93502 | ₹1,96,751.00 |
| 70,000 | ₹3.85488 | ₹2,69,841.60 |
| 1,00,000 | ₹3.77778 | ₹3,77,778.00 |