2.2 µF ±10% 25V Ceramic Capacitor X7S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT188C71E225KE13D

DigiKey Part Number
490-GRT188C71E225KE13DTR-ND - Tape & Reel (TR)
490-GRT188C71E225KE13DCT-ND - Cut Tape (CT)
490-GRT188C71E225KE13DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT188C71E225KE13D
Description
CAP CER 2.2UF 25V X7S 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X7S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT188C71E225KE13D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67,748
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹18.64000₹18.64
10₹10.71600₹107.16
50₹7.65980₹382.99
100₹6.70010₹670.01
500₹5.11032₹2,555.16
1,000₹4.61923₹4,619.23
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹3.77334₹15,093.36
8,000₹3.50834₹28,066.72
12,000₹3.37574₹40,508.88
20,000₹3.22880₹64,576.00
28,000₹3.14293₹88,002.04
40,000₹3.06032₹1,22,412.80
Manufacturers Standard Package