
GRT188C80G475KE01D | |
|---|---|
DigiKey Part Number | 490-12277-2-ND - Tape & Reel (TR) 490-12277-1-ND - Cut Tape (CT) 490-12277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188C80G475KE01D |
Description | CAP CER 4.7UF 4V X6S 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 4V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188C80G475KE01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹6.43000 | ₹64.30 |
| 50 | ₹4.47300 | ₹223.65 |
| 100 | ₹3.87650 | ₹387.65 |
| 500 | ₹2.87944 | ₹1,439.72 |
| 1,000 | ₹2.57287 | ₹2,572.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.96436 | ₹7,857.44 |
| 8,000 | ₹1.80292 | ₹14,423.36 |
| 12,000 | ₹1.72216 | ₹20,665.92 |
| 20,000 | ₹1.67143 | ₹33,428.60 |
| 28,000 | ₹1.58859 | ₹44,480.52 |