
GRT188C8YA105KE13D | |
---|---|
DigiKey Part Number | 490-12297-2-ND - Tape & Reel (TR) 490-12297-1-ND - Cut Tape (CT) 490-12297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188C8YA105KE13D |
Description | CAP CER 1UF 35V X6S 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 35V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188C8YA105KE13D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹12.42000 | ₹12.42 |
10 | ₹6.92200 | ₹69.22 |
50 | ₹4.80980 | ₹240.49 |
100 | ₹4.18850 | ₹418.85 |
500 | ₹3.13074 | ₹1,565.37 |
1,000 | ₹2.80507 | ₹2,805.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹2.36537 | ₹9,461.48 |
8,000 | ₹2.08772 | ₹16,701.76 |
12,000 | ₹2.07622 | ₹24,914.64 |
20,000 | ₹1.98733 | ₹39,746.60 |
28,000 | ₹1.92775 | ₹53,977.00 |
40,000 | ₹1.87046 | ₹74,818.40 |
48,000 | ₹1.86319 | ₹89,433.12 |