
GRT188R60J475ME01D | |
|---|---|
DigiKey Part Number | 490-12308-2-ND - Tape & Reel (TR) 490-12308-1-ND - Cut Tape (CT) 490-12308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188R60J475ME01D |
Description | CAP CER 4.7UF 6.3V X5R 0603 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188R60J475ME01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.05000 | ₹54.05 |
| 10 | ₹33.08100 | ₹330.81 |
| 50 | ₹24.91800 | ₹1,245.90 |
| 100 | ₹22.41120 | ₹2,241.12 |
| 500 | ₹18.17686 | ₹9,088.43 |
| 1,000 | ₹16.86946 | ₹16,869.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹14.48064 | ₹57,922.56 |
| 8,000 | ₹13.77219 | ₹1,10,177.52 |
| 12,000 | ₹13.41746 | ₹1,61,009.52 |
| 20,000 | ₹13.02409 | ₹2,60,481.80 |
| 28,000 | ₹12.79414 | ₹3,58,235.92 |
| 40,000 | ₹12.57296 | ₹5,02,918.40 |