
GRT21BR61E226ME13L | |
|---|---|
DigiKey Part Number | 490-12389-2-ND - Tape & Reel (TR) 490-12389-1-ND - Cut Tape (CT) 490-12389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT21BR61E226ME13L |
Description | CAP CER 22UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT21BR61E226ME13L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.00000 | ₹41.00 |
| 10 | ₹24.88100 | ₹248.81 |
| 50 | ₹18.52540 | ₹926.27 |
| 100 | ₹16.56850 | ₹1,656.85 |
| 500 | ₹13.26410 | ₹6,632.05 |
| 1,000 | ₹12.24557 | ₹12,245.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹11.20717 | ₹33,621.51 |
| 6,000 | ₹10.57972 | ₹63,478.32 |
| 9,000 | ₹10.26537 | ₹92,388.33 |
| 15,000 | ₹10.18299 | ₹1,52,744.85 |
| 21,000 | ₹9.09549 | ₹1,91,005.29 |