
GRT31CC81A226KE01L | |
|---|---|
DigiKey Part Number | 490-12405-2-ND - Tape & Reel (TR) 490-12405-1-ND - Cut Tape (CT) 490-12405-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT31CC81A226KE01L |
Description | CAP CER 22UF 10V X6S 1206 |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT31CC81A226KE01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹240.42000 | ₹240.42 |
| 10 | ₹151.70700 | ₹1,517.07 |
| 50 | ₹135.92100 | ₹6,796.05 |
| 100 | ₹126.17380 | ₹12,617.38 |
| 500 | ₹111.12990 | ₹55,564.95 |
| 1,000 | ₹107.68667 | ₹1,07,686.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹104.37904 | ₹2,08,758.08 |
| 4,000 | ₹101.04228 | ₹4,04,169.12 |
| 6,000 | ₹99.37076 | ₹5,96,224.56 |