
GRT31CR61A106KE01L | |
|---|---|
DigiKey Part Number | 490-12434-2-ND - Tape & Reel (TR) 490-12434-1-ND - Cut Tape (CT) 490-12434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT31CR61A106KE01L |
Description | CAP CER 10UF 10V X5R 1206 |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT31CR61A106KE01L Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASL31LSB5106KTNA01 | Taiyo Yuden | 1,900 | 587-MCASL31LSB5106KTNA01CT-ND | ₹25.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹93.19000 | ₹93.19 |
| 10 | ₹59.35900 | ₹593.59 |
| 50 | ₹46.10840 | ₹2,305.42 |
| 100 | ₹42.01760 | ₹4,201.76 |
| 500 | ₹35.11248 | ₹17,556.24 |
| 1,000 | ₹32.97853 | ₹32,978.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹30.32972 | ₹60,659.44 |
| 4,000 | ₹28.92540 | ₹1,15,701.60 |
| 6,000 | ₹28.22185 | ₹1,69,331.10 |
| 10,000 | ₹27.44197 | ₹2,74,419.70 |
| 14,000 | ₹26.98580 | ₹3,77,801.20 |
| 20,000 | ₹26.54715 | ₹5,30,943.00 |