
GRT32EC70G107ME13L | |
|---|---|
DigiKey Part Number | 490-GRT32EC70G107ME13LTR-ND - Tape & Reel (TR) 490-GRT32EC70G107ME13LCT-ND - Cut Tape (CT) 490-GRT32EC70G107ME13LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT32EC70G107ME13L |
Description | CAP CER 100UF 4V X7S 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 4V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.16000 | ₹68.16 |
| 10 | ₹42.75500 | ₹427.55 |
| 50 | ₹32.82320 | ₹1,641.16 |
| 100 | ₹29.76930 | ₹2,976.93 |
| 500 | ₹24.59262 | ₹12,296.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹23.45426 | ₹23,454.26 |
| 2,000 | ₹22.11274 | ₹44,225.48 |
| 3,000 | ₹21.44043 | ₹64,321.29 |
| 5,000 | ₹20.69580 | ₹1,03,479.00 |
| 7,000 | ₹20.26046 | ₹1,41,823.22 |
| 10,000 | ₹19.70491 | ₹1,97,049.10 |
| 12,000 | ₹19.64318 | ₹2,35,718.16 |
| 24,000 | ₹18.97478 | ₹4,55,394.72 |
| 25,000 | ₹18.93928 | ₹4,73,482.00 |