3300 pF ±10% 250V Ceramic Capacitor U2J SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KCA55L7UMF332KL01L

DigiKey Part Number
490-KCA55L7UMF332KL01LTR-ND - Tape & Reel (TR)
490-KCA55L7UMF332KL01LCT-ND - Cut Tape (CT)
490-KCA55L7UMF332KL01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KCA55L7UMF332KL01L
Description
CAP CER 3300PF 250V U2J SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 250V Ceramic Capacitor U2J SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
KCA55L7UMF332KL01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200, X1, Y2
Applications
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.240" L x 0.201" W (6.10mm x 5.10mm)
Height - Seated (Max)
-
Thickness (Max)
0.118" (3.00mm)
Lead Spacing
-
Lead Style
J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 928
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹255.33000₹255.33
10₹176.77400₹1,767.74
50₹145.38880₹7,269.44
100₹132.09120₹13,209.12
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400₹122.91468₹49,165.87
800₹117.17906₹93,743.25
1,200₹115.33010₹1,38,396.12
2,000₹111.40526₹2,22,810.52
2,800₹110.14619₹3,08,409.33
4,000₹108.76227₹4,35,049.08
4,800₹107.94744₹5,18,147.71
Manufacturers Standard Package