LLL215R70J474MA11L is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 14,072
Unit Price: ₹8.87000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ₹41.00986
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ₹41.00986
Datasheet
LLL Series, 0508
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLL215R70J474MA11L

DigiKey Part Number
490-4368-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLL215R70J474MA11L
Description
CAP CER 0.47UF 6.3V X7R 0508
Customer Reference
Detailed Description
0.47 µF ±20% 6.3V Ceramic Capacitor X7R 0508 (1220 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LLL215R70J474MA11L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Mounting Type
Package / Case
0508 (1220 Metric)
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.020" (0.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types