
LLL315R71C223MA11K | |
|---|---|
DigiKey Part Number | 490-LLL315R71C223MA11KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLL315R71C223MA11K |
Description | CAP CER 22000PF 16V X7R 0612 |
Customer Reference | |
Detailed Description | 22000 pF 16V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | LLL315R71C223MA11K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Voltage - Rated |